Raaco CarryMore System

raaco Brand: raaco

The CarryMore system from Raaco is an intelligent storage and transport system for storing 2 CarryLite 4x8. CarryMore can be stacked and linked together with several CarryMore units. The capability of front loading makes for easy access regardless of location.

The CarryMore System is made for professional craftsmen and suitable for daily use along the way.

Description Image Product Buy Pricing (Ex VAT) Type Colour Height Length Material Number of Compartments Width
Raaco 146418 CarryMore 80x2 with 2 CarryLite 80 4x8-9
Raaco 146418 CarryMore 80x2 with 2 CarryLite 80 4x8-9
Standard range
Order code: 14-2166
MPN: 146418

Despatched same day - 4 in stockAdditional 2 due on 01/12/2026
1+ £87.28
Price per unit Ex VAT
Organiser Black/blue 241mm 263mm Polypropylene and copolymer 2 x 9 386mm
Raaco 146388 CarryMore 55 - Empty
Raaco 146388 CarryMore 55 - Empty
Standard range
Order code: 14-2168
MPN: 146388

Despatched within 4 working days - 2 in stock
1+ £47.72
Price per unit Ex VAT
Organiser Black 195mm 263mm Polypropylene and copolymer 0 386mm
Raaco 146401 CarryMore 80 - Empty
Raaco 146401 CarryMore 80 - Empty
Standard range
Order code: 14-2170
MPN: 146401

Despatched within 4 working days - 1 in stock
1+ £52.49
Price per unit Ex VAT
Assorter carry case Black 241mm 263mm Polypropylene and copolymer 0 386mm
Raaco 146425 TRT-0 CarryMore Trolley
Raaco 146425 TRT-0 CarryMore Trolley
Extended range
Order code: 14-2172
MPN: 146425

Available to back order
1+ £271.55
Price per unit Ex VAT
Trolley Black/silver 1100mm 575mm Aluminium 0 400mm

Trustpilot