Raaco 146425 TRT-0 CarryMore Trolley

MPN
146425
Brand
raaco
EAN-13
5733439146425
Order Code
14-2172
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £271.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Raaco CarryMore trolley for easy transport of several CarryMore units stacked together. Large practical and ergonomic handle. Large wheels – also suitable for stairs. The base can be folded and fixed in an upright position using magnets. Coupling lock for attaching the CarryMore.

Supplied without CarryMore storage units.


Maximum capacity load = 80Kgs
Type Trolley
Colour Black/silver
Height 1100mm
Length 575mm
Material Aluminium
Number of Compartments 0
Width 400mm

Reviews

Be the first to submit a review

Trustpilot