Raaco 136839 RaacoFix Tool Holder 2 Pieces Super Clip System 242x38x100 mm

MPN
136839
Brand
raaco
EAN-13
5733439136839
Order Code
10-3907
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Raaco 136839 Tool Holder, designed for wall storage as part of a perforated tool board system. This tool holder, measuring 242 x 38 x 100 mm, is constructed from perforated sheet metal. It is ideal for organising tools on perforated panels for easy access and efficient tool wall storage.
Type Tool Holder
Dim (L x W x H) 242 x 38 x 100 mm
Factory colour Grey
Height 100mm
Length 242mm
Weight 400g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot