R78 1.8v 1a Single Out Converter Sil

R78 1.8v 1a Single Out Converter Sil

MPN
R-781.8-1.0
Brand
Recom
Order Code
84-2570

Discontinued


Switching Regulating DC-DC Converter, Single Output, 18V Input Voltage, 1.8V Output Voltage, 1A Output Current, 76% to 82% Efficiency, 0.4W Power Rating, 6kVdc Isolation Voltage, 3-SIP Package, 0.2% Line Regulation, 0.4% Load Regulation, 350kHz Switching Frequency, -40°C to +85°C, 1.9g Weight, 220uF Load Capacitance, Non Isolated, No Need for Heat sinks, Very Low Profile, Short Circuit Protection, Thermal Shutdown, Low Ripple and Noise, UL94V-0 Package Material, Ideally Suited to Replace 1A 78xx Linear Regulators, Recom Innoline R-78xx-1.0 Series

Trustpilot