Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI R1-9 Binding Post 4mm Panel Terminal Red 10A

Order Code:  

63-3078

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R1-9 Red  Copy to clipboard
 Report an error

Discontinued

A red 4mm binding post terminal, ideal for mounting on a metal panel as it is fully insulated.


  • 4mm
  • Panel thickness 0.5 to 6.5mm
  • Colour: Red
  • Connections: Soldering
  • Length: 11.5mm
  • Diameter, Ø: 6.5mm
  • Insulation type: Insulated
  • Nominal current: 10A
  • Temperature range: -10 to +80°C
  • SCI type R1-9
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating N/A
Current Rating 10A
Mount Panel

Reviews


Be the first to submit a review