R-TECH Panel Mount Fuseholder Range

R-TECH Brand: R-TECH

The R-TECH 5 x 20mm panel mount fuseholders with solder/quick connect pins.

These R-TECH fuseholders are used to integrate a 5 x 20mm fuse safely within an electric circuit.

  • Panel mount
  • Protected to IP40
  • Quick connect or solder terminals
  • UL and VDE approved
  • Compliant to EN60127 miniature fuses and general requirements
  • Operating Temperature -40°C to 85°C
  • Suitable for panels up to 7mm thick
Description Image Product Buy Pricing (Ex VAT) Height Length Panel Cutout Width Thread Mounting Type Current Rating Voltage Rating - AC Termination IP Rating Colour Flammability Fuse Size Material Nominal Voltage Terminal Material
R-TECH 522820 Panel Mount 5x20 Fuseholder Low Profile Screw Release
R-TECH 522820 Panel Mount 5x20 Fuseholder Low Profile Screw Release
Standard range
Order code: 52-2820
MPN: 522820

Despatched same day - 1,876 in stockAdditional quantity lead time 8 months
1+ £0.724
10+ £0.694
25+ £0.626
100+ £0.584
Price per unit Ex VAT
16mm 35.2 12.3mm 16mm Panel 10A 250V Solder Tags IP40 Black UL 94-V0 5x20mm Thermoplastic 250V AC Tin-plated copper alloy
R-TECH 522825 Panel Mount 5x20 Fuseholder IP40 Finger Release
R-TECH 522825 Panel Mount 5x20 Fuseholder IP40 Finger Release
Standard range
Order code: 52-2825
MPN: 522825

Despatched same day - 1,715 in stockAdditional quantity lead time 8 months
1+ £1.01
10+ £0.964
25+ £0.869
100+ £0.811
Price per unit Ex VAT
16mm 36.8mm 12.9mm 16mm d fuse carrier Panel 10A 250V Solder Tags IP40 Black UL 94-V0 5x20mm Thermoplastic 250V AC Tin-plated copper alloy
R-TECH 522826 Panel Mount 5x20 Fuseholder Low Profile Bayonet Release
R-TECH 522826 Panel Mount 5x20 Fuseholder Low Profile Bayonet Release
Standard range
Order code: 52-2826
MPN: 522826

Despatched same day - 1,503 in stockAdditional quantity lead time 8 months
1+ £0.985
10+ £0.945
25+ £0.851
100+ £0.795
Price per unit Ex VAT
16.4mm 31.8mm 12.6mm 16.4mm Panel 10A 250V Solder Tags IP40 Black UL 94-V0 5x20mm Thermoplastic 250V AC Tin-plated copper alloy

Trustpilot