R-TECH Miniature Rectangular Loudspeakers 40 x 20mm

R-TECH Brand: R-TECH

Miniature low-profile, rectangular loudspeakers with high power handling capacity.

  • Impedance: 4Ω or 8Ω
  • Nominal power: 2W
  • Maximum power: 3W
  • Resonant frequency: 400Hz ±20%
  • Frequency range: 200Hz to 20kHz
  • Sound output level: 93dB ±3dB @1m
  • Dimensions: 40 x 20 x 5.8mm
  • Operating temperature: –20°C to +60°C
  • Storage temperature: –30°C to +70°C
  • Weight: 7.6g
Description Image Product Buy Pricing (Ex VAT) Impedance Dimensions Frequency Range Type Power - Rated Connection Size
R-TECH 350208 Miniature Loudspeaker Rectangular 40 x 20mm 4 Ohm
R-TECH 350208 Miniature Loudspeaker Rectangular 40 x 20mm 4 Ohm
Standard range
Order code: 35-0208
MPN: 350208

Despatched same day - 85 in stockAdditional quantity lead time 4 weeks
1+ £2.23
10+ £2.06
50+ £1.86
100+ £1.71
250+ £1.59
500+ £1.52
Price per unit Ex VAT
4Ω Rectangular 3W Solder tabs 40 x 20mm
R-TECH 350207 Miniature Loudspeaker Rectangular 40 x 20mm 8 Ohm
R-TECH 350207 Miniature Loudspeaker Rectangular 40 x 20mm 8 Ohm
Standard range
Order code: 35-0207
MPN: 350207

Despatched same day - 145 in stockAdditional quantity lead time 4 weeks
1+ £2.82
10+ £2.62
25+ £2.30
100+ £2.18
250+ £2.01
500+ £1.93
Price per unit Ex VAT
8Ω 40 x 20 x 5.8mm 200Hz to 20kHz Rectangular 3W Solder tabs 40 x 20mm

Trustpilot