R-TECH Miniature Electronic Buzzers

R-TECH Brand: R-TECH

These electronic buzzers offer a high but rich sound. They are ideal for many applications, e.g., telephone timers, calling devices, clocks, electronic toys and safety equipment.

  • Rated voltage: 5V DC or 12V DC
  • Sound output: 85dB
  • Housing material: PBT
  • Operating temperature: -20°C to +85°C
  • PCB pins for direct mounting to PCBs
  • Pitch: 7.6mm
  • Dimensions: 12mm diameter, 7.5mm height
  • Weight: 2g
  • Base of the buzzer is potted to maximise protection against flux contamination
  • Masking label is included over the sound emission hole to permit board cleaning
  • Suitable for inclusion in miniature electronics instrumentation
Description Image Product Buy Pricing (Ex VAT) Voltage Rating Size Housing Material Type Frequency Sound Output Tone
R-TECH 350905 5V Miniature Electronic Buzzer
R-TECH 350905 5V Miniature Electronic Buzzer
Standard range
Order code: 35-0905
MPN: 350905

Out of stock1,581 due on 01/12/2026
1+ £1.85
25+ £1.35
50+ £1.15
100+ £1.02
500+ £0.889
1000+ £0.807
Price per unit Ex VAT
5V 12 dia. x 7.5mm PBT Miniature 3.1kHz 85dB High, rich
R-TECH 350906 12V Miniature Electronic Buzzer
R-TECH 350906 12V Miniature Electronic Buzzer
Standard range
Order code: 35-0906
MPN: 350906

Despatched same day - 1,847 in stockContact us for additional availability
1+ £1.95
25+ £1.44
50+ £1.21
100+ £1.09
500+ £0.924
1000+ £0.854
Price per unit Ex VAT
12V 12 dia. x 9.5mm Miniature 3.1kHz 85dB High, rich

Trustpilot