R-TECH High Sensitivity PCB Relay Range, SPDT 5VDC/12VDC/24VDC 10A

R-TECH Brand: R-TECH

R-TECH range of high sensitivity, 10A, miniature, PCB mounting, power relays.
The relays have a 5V/12V/24V DC coil, and SPDT contact configuration.

Designed for switching control signals within circuits.
Their miniature dimensions and lightweight construction make them suitable for a wide variety of applications, including automation control, automotive electronics, audio amplification, and industrial equipment.

  • High Sensitivity
  • Miniature Size
  • Contact Form: 1 Form C (SPDT)
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Contact Configuration Switching Current Height Length Mounting Type Operating Temperature Switching Voltage Max Type Width
R-TECH 616297 RT3FF High Sensitivity PCB Relay, SPDT 12VDC 10A
R-TECH 616297 RT3FF High Sensitivity PCB Relay, SPDT 12VDC 10A
Standard range
Order code: 61-6297
MPN: 616297

Despatched same day - 1,718 in stockAdditional quantity lead time 5 months
1+ £0.854
10+ £0.736
25+ £0.647
100+ £0.577
250+ £0.547
500+ £0.534
Price per unit Ex VAT
12V DC 400Ω 1CO (SPDT) 10A 15.8mm 19.0mm PCB -40 to +85°C 250V AC Power Relay 15.5mm
R-TECH 616298 RT3FF High Sensitivity PCB Relay, SPDT 24VDC 10A
R-TECH 616298 RT3FF High Sensitivity PCB Relay, SPDT 24VDC 10A
Standard range
Order code: 61-6298
MPN: 616298

Despatched same day - 1,694 in stockAdditional quantity lead time 5 months
1+ £0.891
10+ £0.769
25+ £0.675
100+ £0.603
250+ £0.572
500+ £0.558
Price per unit Ex VAT
24V DC 1600Ω 1CO (SPDT) 10A 15.8mm 19.0mm PCB -40 to +85°C 250V AC Power Relay 15.5mm
R-TECH 616305 RT3FF High Sensitivity PCB Relay, SPDT 5VDC 10A
R-TECH 616305 RT3FF High Sensitivity PCB Relay, SPDT 5VDC 10A
Standard range
Order code: 61-6305
MPN: 616305

Despatched same day - 1,877 in stockAdditional quantity lead time 5 months
1+ £1.33
10+ £1.20
50+ £1.05
100+ £0.851
500+ £0.743
1000+ £0.644
Price per unit Ex VAT
5V DC 70Ω 1CO (SPDT) 10A 15.8mm 19.0mm PCB -40 to +85°C 250V AC Power Relay 15.5mm

Trustpilot