R-TECH High Sensitivity PCB Relay, DPDT 12VDC/24VDC 5A

R-TECH Brand: R-TECH
These R-TECH high sensitivity, 5A, PCB mounting, power relays have a 12V or 24V DC coil, and DPDT contact configuration.

Designed for switching control signals within circuits.
Their compact dimensions and lightweight construction make them suitable for a wide variety of applications, including automation control, automotive electronics, audio amplification, and industrial equipment.

  • High Sensitivity
  • Contact Form: 2 Form C (DPDT
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Contact Configuration Switching Current Height Length Mounting Type Operating Temperature Switching Voltage Max Type Width
R-TECH 616302 RT140FF High Sensitivity PCB Relay, DPDT 12VDC 5A
R-TECH 616302 RT140FF High Sensitivity PCB Relay, DPDT 12VDC 5A
Standard range
Order code: 61-6302
MPN: 616302

Despatched same day - 1,755 in stockAdditional quantity lead time 5 months
1+ £1.90
10+ £1.63
25+ £1.44
100+ £1.28
250+ £1.22
500+ £1.19
Price per unit Ex VAT
12V DC 267 2CO (DPDT) 5A 20.8mm 29.0mm PCB -30 to +70 250V AC Power Relay 12.6mm
R-TECH 616303 RT140FF High Sensitivity PCB Relay, DPDT 24VDC 5A
R-TECH 616303 RT140FF High Sensitivity PCB Relay, DPDT 24VDC 5A
Standard range
Order code: 61-6303
MPN: 616303

Despatched same day - 1,968 in stockAdditional quantity lead time 5 months
1+ £1.89
10+ £1.63
25+ £1.43
100+ £1.28
250+ £1.21
500+ £1.18
Price per unit Ex VAT
24V DC 1067 2CO (DPDT) 5A 20.8mm 29.0mm PCB -30 to +70 250V AC Power Relay 12.6mm

Trustpilot