R-TECH General Purpose PCB Relays, SPDT 10A

R-TECH Brand: R-TECH

These R-TECH 10A, miniature, PCB mounting, general purpose, power relays have a 12V or 24V DC coil, and SPDT contact configuration.

Designed for switching control signals within circuits.
Their miniature dimensions and lightweight construction make them suitable for a wide variety of applications, including automation control, automotive electronics, audio amplification, and industrial equipment.

  • Miniature Size
  • Contact Form: 1 Form C (SPDT)
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Coil Resistance Height Length Mounting Type Operating Temperature Switching Voltage Max Type Width
R-TECH 616295 RT21FF General Purpose PCB Relay, SPDT 12VDC 10A
R-TECH 616295 RT21FF General Purpose PCB Relay, SPDT 12VDC 10A
Standard range
Order code: 61-6295
MPN: 616295

Despatched same day - 1,798 in stockAdditional quantity lead time 5 months
1+ £0.888
10+ £0.766
25+ £0.673
100+ £0.600
250+ £0.569
500+ £0.556
Price per unit Ex VAT
12V DC 1CO (SPDT) 10A 320Ω 20.2mm 20mm PCB -40 to +85°C 250V AC Power Relay 16.3mm
R-TECH 616296 RT21FF General Purpose PCB Relay, SPDT 24VDC 10A
R-TECH 616296 RT21FF General Purpose PCB Relay, SPDT 24VDC 10A
Standard range
Order code: 61-6296
MPN: 616296

Despatched same day - 1,988 in stockAdditional quantity lead time 5 months
1+ £0.888
10+ £0.766
25+ £0.673
100+ £0.600
250+ £0.570
500+ £0.556
Price per unit Ex VAT
24V DC 1CO (SPDT) 10A 320Ω 20.2mm 20mm PCB -40 to +85°C 250V AC Power Relay 16.3mm

Trustpilot