R-TECH 783813 SMT Tactile Switch 6 x 6mm Height 9.5mm 160gf

MPN
783813
Brand
R-TECH
EAN-13
5053556011391
Order Code
78-3813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.216
50+ £0.125
100+ £0.105
250+ £0.095
500+ £0.088
1000+ £0.081
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 45,900 in stockAdditional quantity lead time 5 months

R-TECH 783813 SMT Tactile Switch 6x6mm Height 9.5mm 160gf - A surface mounted tactile switch.
  • Height: 9.5mm
  • Body size: 6 x 6mm
  • Current rating: 50mA
  • Operating Force: 160gf
  • Positive switch action
  • Normally open single pole contacts
  • Four terminal mounting for additional stability
  • Type Tactile switch
    Contact Configuration SPST
    Switch Function Off/(On)
    Current Rating (A) 50A
    Orientation Vertical/ Top Actuator
    Outline Dimensions (L x W) 6 mm x 6 mm
    Illumination None
    Operating Force 160gf
    Action Off / (on)

    Reviews

    Be the first to submit a review

    Trustpilot