R-Tech 780393 2 Pole Momentary Submini PCB Switch

MPN
780393
Brand
R-TECH
EAN-13
5053556008551
Order Code
78-0393
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.330
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,003 in stockAdditional quantity lead time 6 months

An R-TECH double pole PCB mounting, momentary action pushbutton switch.

Suitable for various switching purposes in all home electronic equipment and industrial electronic equipment.


  • Type: Dual pole, PCB mounting, momentary pushbutton switch
  • Button colour: White
  • Switch action: Momentary
  • Contact configuration: DPDT
  • Maximum contact voltage: 30V AC
  • Maximum rated current: 100mA
  • Contact resistance: 40mΩ max
  • Terminal type: Solder pins
  • Dimensions: 25 x 8 x 9.1 mm
Type Pushbutton
Contact Configuration On-off
Switch Function Off-(On)
Current Rating 100mA
Mounting PCB
Voltage Rating 30V
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Dimensions 25 x 8 x 9.1mm
Shaft Dimensions 2.8 x 2.8mm

Reviews

Be the first to submit a review

Trustpilot