R-TECH 780388 Control Knob Button for PCB Mount Switches in Grey

MPN
780388
Brand
R-TECH
EAN-13
5053556003181
Order Code
78-0388
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Shaft Dimensions:

    3.2 x 3.2mm 3.3 x 3.3mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.347
50+ £0.289
100+ £0.248
500+ £0.224
1000+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,981 in stockAdditional quantity lead time 6 months

An R-TECH control knob / button in grey, compatible with PCB mounting push button switches with 3.3mm square shafts.


  • Type: Actuator knob
  • Shape: Round with concave end
  • Colour: Grey
  • Dimensions: 8.15 x 8.8 mm
  • Shaft size: Fits 3.3 x 3.3 mm shaft
  • Sold as single items


Type Knob
Contact Configuration None
Switch Function N/A
Current Rating N/A
Mounting PCB
Voltage Rating N/A
Illumination N/A
Panel Cutout Dimensions N/A
Dimensions 8.15 x 8.8mm
Shaft Dimensions 3.2 x 3.2mm

Reviews

Be the first to submit a review

Trustpilot