R-TECH 780387 Latching DPST PCB Push Button Switch

MPN
780387
Brand
R-TECH
EAN-13
5053556003174
Order Code
78-0387
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £3.22
50+ £2.68
100+ £2.30
500+ £2.08
1000+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 547 in stockAdditional quantity lead time 6 months

An R-TECH double pole, single throw (DPST) PCB mounting power switch with locking action.

Suitable for power switching in a wide variety of applications. Can be PCB mounted, but also chassis or panel mounted.


  • Type: Locking power PCB mounting switch
  • Switch action: Latching
  • Contact configuration: DPST
  • Maximum contact voltage: 250V AC
  • Maximum current: 4A
  • Contact resistance: 100 mΩ max
  • Terminal type: Solder tags and solder pins
  • Dimensions: 51.3 x 26 x 8.2 mm
Type PCB switch
Contact Configuration Off/on
Switch Function On/Off
Current Rating 4A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Dimensions 51.3 x 26 x 8.2mm
Shaft Dimensions 3.3 x 3.3mm

Reviews

Be the first to submit a review

Trustpilot