R-TECH 657045 Panel Indicator 12mm Flat 24V Red Nickel Brass

MPN
657045
Brand
R-TECH
EAN-13
5053556035700
Order Code
65-7045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.00
5+ £4.64
10+ £4.33
25+ £4.06
50+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 60 in stockAdditional quantity lead time 5 months

R-TECH 657045 is a red panel indicator with a flat head shape and a bi-directional LED lamp bead. It operates at 24V and a current range of 2-20mA. It features a Nickel-plated Brass shell, ensuring durability and resistance to environmental elements with an IP67 rating. Typically used as an industrial panel indicator in control panels and electronic enclosures for status signalling. It provides clear visual signals for various applications. Ideal for signalling and status indication in various equipment and machinery.
Type Panel Mount Indicator
Lamp/Lens Colour Red
Voltage 24V
Diameter 12 mm
Current 2-20mA
IK Rating IK06
IP Rating IP67
Panel Cutout Size 12mm dia

Reviews

Be the first to submit a review

Trustpilot