R-TECH 657038 Panel Indicator 10mm Flat 24V Blu Nickel Brass

Image Representative of Range

R-TECH 657038 Panel Indicator 10mm Flat 24V Blu Nickel Brass

MPN
657038
Brand
R-TECH
EAN-13
5053556035632
Order Code
65-7038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
60+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderPlease contact us for lead time

R-TECH 657038 is a blue panel indicator with a flat head shape and a bi-directional LED lamp bead. It operates at 24V and a current range of 2-20mA. It features a Nickel-plated Brass shell, ensuring durability and resistance to environmental elements with an IP67 rating. Typically used as an industrial panel indicator in control panels and electronic enclosures for status signalling. It provides clear visual signals for various applications. Ideal for signalling and status indication in various equipment and machinery.
Type Panel Mount Indicator
Lamp/Lens Colour Blue
Voltage 24V
Diameter 10 mm
Current 2-20mA
IK Rating IK06
IP Rating IP67
Panel Cutout Size 10mm dia

Reviews

Be the first to submit a review

Trustpilot