R-TECH 657021 Panel Indicator 6mm Domed 24V Grn Nickel Brass

MPN
657021
Brand
R-TECH
EAN-13
5053556035465
Order Code
65-7021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £2.94
5+ £2.73
10+ £2.55
25+ £2.39
50+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 60 in stockAdditional quantity lead time 5 months

R-TECH 657021 is a green panel indicator with a domed head, ideal for industrial panel signalling applications. This panel mount indicator features a bi-directional LED lamp bead encased in a nickel-plated brass shell, offering durability and an IP67 rating. It operates at 24V and a current range of 2-20mA. This panel indicator is typically used in control panels and machinery where clear and reliable visual signals are needed.
Type Panel Mount Indicator
Lamp/Lens Colour Green
Voltage 24V
Diameter 6 mm
Current 2-20mA
IK Rating IK06
IP Rating IP67
Panel Cutout Size 6mm dia

Reviews

Be the first to submit a review

Trustpilot