R-TECH 656967 Panel Indicator 8mm Flat 12V Yel Black Plated Brass

MPN
656967
Brand
R-TECH
EAN-13
5053556034925
Order Code
65-6967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £3.92
5+ £3.64
10+ £3.39
25+ £3.18
50+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 60 in stockAdditional quantity lead time 5 months

R-TECH 656967 is a yellow panel indicator light with a flat head shape and bi-directional LED lamp bead. It is designed for panel mounting with a black-plated brass shell, ensuring durability and resistance to environmental elements with an IP67 rating. It provides clear visual signals for various applications. Ideal for signalling and status indication. Typical uses include status indications in control panels, machinery, and equipment dashboards.
Type Panel Mount Indicator
Lamp/Lens Colour Yellow
Voltage 12V
Diameter 8 mm
Current 2-20mA
IK Rating IK06
IP Rating IP67
Panel Cutout Size 8mm dia

Reviews

Be the first to submit a review

Trustpilot