R-TECH 616412 RT115F Low Profile PCB Power Relay, SPST 12VDC 16A

Image Representative of Range

R-TECH 616412 RT115F Low Profile PCB Power Relay, SPST 12VDC 16A

MPN
616412
Brand
R-TECH
EAN-13
5053556032921
Order Code
61-6412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.12
10+ £2.42
25+ £1.97
100+ £1.71
250+ £1.52
500+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,000 in stockAdditional quantity lead time 12 weeks

The R-TECH RT115F low profile PCB power relay is a single pole single throw (SPST) device rated for 16A at 12VDC, making it ideal for high current switching on compact circuit boards. This reliable relay combines a low profile design with robust performance, ensuring suitability for demanding automotive and industrial control applications. The R-TECH RT115F relay offers dependable switching for power supplies, HVAC systems, and household appliances.
  • Low profile, height 15.8mm
  • Dimensions: 29.0×12.6×15.8(mm)
  • Switching capacity 16A
  • Contact: 1 Form A, 1 Form B, 1 Form C
  • Sensitivity: 400mW,250mW
  • Insulation: 5KV
  • Creepage distance: 10mm
  • Enclosure: S - Plastic Sealed Type
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Coil Resistance 360Ω
Height 15.8mm
Length 12.6mm
Mounting Type PCB
Type Power Relay
Width 29mm

Reviews

Be the first to submit a review

Trustpilot