R-TECH 616411 RT115F Low Profile PCB Power Relay, SPDT 24VDC 16A

Image Representative of Range

R-TECH 616411 RT115F Low Profile PCB Power Relay, SPDT 24VDC 16A

MPN
616411
Brand
R-TECH
EAN-13
5053556032914
Order Code
61-6411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.23
10+ £2.50
25+ £2.03
100+ £1.78
250+ £1.57
500+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,000 in stockAdditional quantity lead time 12 weeks

The R-TECH RT115F Low Profile PCB Power Relay is a single pole double throw (SPDT) relay rated at 16A with a 24VDC coil, designed for compact installations. It offers reliable switching performance and a low profile, making it ideal for power management in industrial control panels and automation systems. The R-TECH RT115F is suitable for use in applications requiring robust 24VDC relays with high current capacity.
  • Low profile, height 15.8mm
  • Dimensions: 29.0×12.6×15.8(mm)
  • Switching capacity 16A
  • Contact: 1 Form A, 1 Form B, 1 Form C
  • Sensitivity: 400mW,250mW
  • Insulation: 5KV
  • Creepage distance: 10mm
  • Enclosure: S - Plastic Sealed Type
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 1440Ω
Height 15.8mm
Length 12.6mm
Mounting Type PCB
Sensitivity 400mW,250mW
Type Power Relay
Width 29mm

Reviews

Be the first to submit a review

Trustpilot