R-TECH 616410 RT115F General Purpose PCB Relay, DPST 24VDC 8A

Image Representative of Range

R-TECH 616410 RT115F General Purpose PCB Relay, DPST 24VDC 8A

MPN
616410
Brand
R-TECH
EAN-13
5053556032907
Order Code
61-6410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.06
10+ £2.37
25+ £1.93
100+ £1.68
250+ £1.50
500+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,000 in stockAdditional quantity lead time 12 weeks

The R-TECH RT115F general purpose PCB power relay is a double pole single throw (DPST) component rated at 24VDC and 8A. It offers reliable switching for medium power loads in both industrial and commercial control systems. The R-TECH RT115F relay is ideal for use in automation equipment, HVAC systems and other general purpose electronic applications.
  • Low profile, height 15.8mm
  • Dimensions: 29.0×12.6×15.8(mm)
  • Switching capacity 8A
  • Contact: 2 Form A, 2 Form C
  • Sensitivity 400mW
  • Insulation: 5KV
  • Creepage distance: 10mm
  • Enclosure: S - Plastic Sealed Type
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
Coil Voltage 24V DC
Contact Configuration DPST (to be defined)
Switching Current 8A
Coil Resistance 1440
Height 15.8mm
Length 12.6mm
Mounting Type PCB
Type General Purpose Relay
Width 29mm

Reviews

Be the first to submit a review

Trustpilot