R-TECH 616401 RTD23 Microminiature Signal Relay 24VDC SPDT 1A 12.3x7.3x10.2mm

Image Representative of Range

R-TECH 616401 RTD23 Microminiature Signal Relay 24VDC SPDT 1A 12.3x7.3x10.2mm

MPN
616401
Brand
R-TECH
EAN-13
5053556032815
Order Code
61-6401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.16
10+ £1.66
25+ £1.36
100+ £1.19
250+ £1.06
500+ £0.936
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 10/01/2027


The R-TECH RTD23 is a microminiature signal relay designed for compact applications where space is limited. This high-sensitivity SPDT relay offers reliable switching of low-level measurement and control signals. It is ideal for use in instrumentation, communications equipment, and other precision electronic circuits.
  • Micro miniature size
  • Dimensions: 12.3×7.3×10.2(mm)
  • Light weight
  • Contact: 1 Form C
  • Contact Material: AuAg overlay
  • Electrical Life: 100,000 operations
  • High sensitivity 150mW
  • Through Hole Mounting
  • Fully Sealed Construction
Type Signal Relay
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 1A
Coil Resistance 3291
Length 7.3mm
Width 12.3mm
Height 10.2mm
Coil Type High Sensitivity
Mounting Type PCB

Reviews

Be the first to submit a review

Trustpilot