R-TECH 616400 RTD23 Microminiature Signal Relay 5VDC SPDT 1A 12.3x7.3x10.2mm

Image Representative of Range

R-TECH 616400 RTD23 Microminiature Signal Relay 5VDC SPDT 1A 12.3x7.3x10.2mm

MPN
616400
Brand
R-TECH
EAN-13
5053556032808
Order Code
61-6400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.16
10+ £1.66
25+ £1.36
100+ £1.19
250+ £1.06
500+ £0.936
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,000 in stockAdditional quantity lead time 12 weeks

The R-TECH RTD23 microminiature signal relay is a compact SPDT type designed for high sensitivity and reliable switching of low-level signals. Measuring just 12.3×7.3×10.2mm, this micro relay offers 5 VDC coil operation with a 1 A contact rating. It is ideal for general-purpose use in measurement, control, and other precision electronic applications.
  • Micro miniature size
  • Dimensions: 12.3×7.3×10.2(mm)
  • Light weight
  • Contact: 1 Form C
  • Contact Material: AuAg overlay
  • Electrical Life: 100,000 operations
  • High sensitivity 150mW
  • Through Hole Mounting
  • Fully Sealed Construction
Type Signal Relay
Coil Voltage 5V
Contact Configuration SPDT
Switching Current 1A
Coil Resistance 167
Length 7.3mm
Width 12.3mm
Height 10.2mm
Coil Type High Sensitivity
Contact 1 Form C
Dimensions 12.3×7.3×10.2(mm)
Mounting Type PCB

Reviews

Be the first to submit a review

Trustpilot