R-TECH 524779 Push button switch, SP, latching, red Illuminated, 16A 250V

MPN
524779
Brand
R-TECH
EAN-13
5053556015412
Order Code
52-4779
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Illumination:

    Green Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.25
10+ £1.95
25+ £1.74
50+ £1.55
100+ £1.41
200+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 7 days

This ‘snap-in’ panel-mounting Red, illuminated Pushbutton Switch features has a single-pole, single-throw (SPST) configuration, with a reliable Latching, on-off action. Rated at 250V AC and 16A. The switch is designed for easy installation, its durable construction ensures reliable operation. Suitable for a wide range of applications.
  • Colour: Red, illuminated
  • Contact configuration: SPST
  • Action: Latching, On-Off
  • Current Rating: 16A
  • Voltage Rating: 250V AC
Type Pushbutton switch
Contact Configuration SPST
Switch Function On/Off
Current Rating 16A
Mounting Panel
Illumination Red
Panel Cutout Dimensions 19 x 12.9
Illumination Type Neon
Orientation Vertical

Reviews

Be the first to submit a review

Trustpilot