R-TECH 524650 19mm IP65 Vandal Resistant Switch SPDT RGB Ring LED Flush S/St

MPN
524650
Brand
R-TECH
EAN-13
5053556011650
Order Code
52-4650
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.75
5+ £10.88
10+ £10.49
25+ £10.13
50+ £9.80
100+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 148 in stockAdditional quantity lead time 4 months

An R-TECH Vandal Resistant Switch, with LED - Anti-vandal Momentary action pushbutton switch manufactured from stainless steel, featuring a RGB LED. The switch features NO / NC contacts and requires a 19mm panel cut-out. Suitable for a wide range of industrial applications.


  • Momentary operation Off /(On)
  • RGB 24V LED
  • Max. switching current: 0.1A DC/0.5A AC
  • Switching voltage: 110V DC/220V AC
  • Contact resistance: 50mΩ max
  • Contact configuration: SPST
  • Panel cut-out diameter: 19mm
  • Maximum panel thickness: 10mm
  • Dimensions: 22 x 25.2 x 40mm
  • Terminal type: Solder tags
  • IP65 (front of panel) rated
Type Vandal resistant switch
Contact Configuration Momentary
Switch Function Off-(On)
Current Rating 500mA
Mounting Panel
Voltage Rating 24V
Illumination RGB
Panel Cutout Dimensions 19mm
Dimensions 22 x 25.2 x 40mm
IP Rating IP65
Max. switching current 0.1A DC/0.5A AC
Panel Cutout 19mm

Reviews

Be the first to submit a review

Trustpilot