R-TECH 524640 Momentary Pushbutton Switch, SPST, 12mm Cutout, IP67, Green

MPN
524640
Brand
R-TECH
EAN-13
5053556019052
Order Code
52-4640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.23
10+ £3.08
25+ £2.95
50+ £2.83
100+ £2.71
250+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 971 in stockAdditional quantity lead time 4 months

R-TECH 524640 Momentary Pushbutton Switch, SPST, 12mm Cutout,IP67, Green - Supplied with a chrome plated locking nut.

Suitable for a wide range of applications including industrial machinery and control panels. Available in a variety of button colours.


  • Button colour: Green
  • Momentary operation Off /(On)
  • Max. switching current: 2A DC
  • Switching voltage: 36V DC
  • Contact resistance: 50 mΩ max
  • Contact configuration: SPST
  • Panel cut-out diameter: 12 mm
  • Dimensions: 17.5 x 17.5 x 20.1mm
  • Terminal type: Solder tags
  • IP65 Rated
  • Type Switch
    Contact Configuration Momentary
    Switch Function Off-(On)
    Current Rating 2A
    Mounting Panel
    Voltage Rating 36V
    Illumination Green
    Panel Cutout Dimensions 12
    Button Colour Green
    Contact Resistance 50 mO max
    Diameter 12
    Dimensions 17.5 x 17.5 x 20.1mm
    IP Rating IP67

    Reviews

    Be the first to submit a review

    Trustpilot