R-TECH 524604 Pk of 20 Croc Leads (10 Red+10 Black) 380mm

MPN
524604
Brand
R-TECH
EAN-13
5053556006168
Order Code
52-4604
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    380mm 460mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.31
10+ £6.55
25+ £6.27
50+ £6.11
100+ £5.97
250+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,287 in stockAdditional quantity lead time 5 months

R-TECH 524604 Pack of 20 Crocodile Leads (10 Red + 10 Black) 380mm.
Crocodile Test Leads with 6mm wide insulated crocodile clip connectors at each end. Suitable for many applications including Test, Measurement and Prototyping.

Ideal for Prototyping, where temporary, flexible electrical connections between terminals and components are required.


  • Colours: Red and Black
  • Insulated Crocodile Clip at each end
  • Lead Length: 380mm
  • Jaw Capacity: 6mm
  • Pack Qty: 20 (10 Red, 10 Black)
Type Crocodile leads
Size 380mm
Insulation PVC
Current Rating 10A
Colour Red, Black
Material Nickel plated steel

Reviews

Be the first to submit a review

Trustpilot