R-TECH 524578 16mm IP65 Vandal Resistant Switch SPST Raised Gold

MPN
524578
Brand
R-TECH
EAN-13
5053556005901
Order Code
52-4578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.47
10+ £4.85
25+ £4.49
50+ £4.34
100+ £4.19
250+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 280 in stockAdditional quantity lead time 4 months

This 16mm diameter vandal resistant SPST, Off-On switch has a raised button and is made from gold plated brass.


  • Button shape: Raised
  • Screw terminals
  • SPST, Off-(On), momentary
  • Switching current: 2A
  • Switching voltage: 36V DC
  • Material: Gold-plated brass
  • Tested to IP65
  • Actuating force: 5.5N
  • Contact material: Silver alloy
  • Contact resistance: 50mΩ
  • Dielectric strength: 2000V AC
  • Electrical life: 200,000 cycles
  • Front panel thickness: 1 to 6mm
  • Installation diameter: 16mm
  • Insulation resistance: 1000MΩ
  • Temperature range: -20 to +70°C
Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 2A
Mounting Panel
Voltage Rating 36V
Illumination Non-Illuminated
Panel Cutout Dimensions 16
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot