R-TECH 524576 16mm IP65 Vandal Resistant Switch SPST Flat S/St

MPN
524576
Brand
R-TECH
EAN-13
5053556005888
Order Code
52-4576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.51
10+ £3.99
25+ £3.70
50+ £3.58
100+ £3.45
250+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 25/01/2027


This 16mm diameter vandal resistant SPST, Off-On switch has a flat button and is made from stainless steel.


  • Button shape: Flat
  • Screw terminals
  • SPST, Off-(On), momentary
  • Switching current: 2A
  • Switching voltage: 36V DC
  • Material: Stainless steel
  • Tested to IP65
  • Actuating force: 5.5N
  • Contact material: Silver alloy
  • Contact resistance: 50mΩ
  • Dielectric strength: 2000V AC
  • Electrical life: 200,000 cycles
  • Front panel thickness: 1 to 6mm
  • Installation diameter: 16mm
  • Insulation resistance: 1000MΩ
  • Temperature range: -20 to +70°C
Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 2A
Mounting Panel
Voltage Rating 36V
Illumination Non-Illuminated
Panel Cutout Dimensions 16
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot