R-TECH 524540 V15 15A Roller Microswitch

MPN
524540
Brand
R-TECH
EAN-13
5053556004959
Order Code
52-4540
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Actuator Type:

    Button Long Lever Roller Lever Short Roller Lever Simulated Roller Lever
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.90
10+ £1.52
50+ £1.25
100+ £1.07
250+ £0.925
500+ £0.858
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,377 in stockAdditional quantity lead time 5 months

An R-TECH V-15 standard size 15A high quality microswitch with a roller actuator.

Suitable for a wide range of industrial applications, including limit switching, interlocks and mains voltage switching.

UL approved.


  • V15 Momentary Microswitch
  • Actuator: Roller
  • Terminals: 6.35 x 0.8mm Quick Connect tab
  • Switch Configuration: NO-NC
  • Contact Voltage: 250V AC
  • Contact Current: 15A
  • Switch Contact: Silver
  • UL Approved
Type Microswitch
Contact Configuration Momentary
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Roller Lever
Connection Type 6.35mm connector or solder
UL Approved Yes

Reviews

Be the first to submit a review

Trustpilot