R-TECH 524438 Uncased Piezo Transducer 95mm Leads

MPN
524438
Brand
R-TECH
EAN-13
5053556005574
Order Code
52-4438
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.590
25+ £0.500
50+ £0.451
100+ £0.416
500+ £0.386
1000+ £0.360
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockContact us for additional stock

R-TECH 524438 is an uncased miniature piezo transducer offering an ultra low profile.


  • Ideal for use with speech and music modules, as fitted to greetings cards and toys
  • Frequency Response: 6.8 ± 0.7 kHz
  • Resistance: ≤300Ω
  • Capacitance: 15000pF ± 30%
  • Outer plate material: Brass
  • Element material: Ceramic
  • Connection: 95mm flying leads
  • Diameter: 20mm
Type Piezo transducer
Voltage Rating 30V
Frequency 6.8kHz
Size 20 dia. x 0.2mm
Capacitance 15000pF ± 30%
Connection 95mm flying leads
Frequency Response 6.8 ± 0.7 kHz
Resistance ≤300Ω

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot