R-TECH 524406 Hex Threaded M-F Spacer Brass 5mm A/F M3 6mm - Pack Of 25

MPN
524406
Brand
R-TECH
EAN-13
5053556004225
Order Code
52-4406
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Body Length:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.46
5+ £6.11
10+ £5.85
20+ £5.55
50+ £5.17
100+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stock

These 5mm AF hexagonal male to female spacers have an M3 tapped hole and threaded stud.

Their undercut design removes the need for washers in assembly and gives a flush fit.


  • Body length: 6mm
  • Hole threaded depth: 3mm
  • Stud length: 8mm
  • Width across flats: 5mm
  • Undercut design in accordance with DIN 76-B
  • Material: brass to DIN 17660: Cu Zn 39 Pb 3
  • Tensile Strength: 430 N/mm² Min.
  • Surface finish accords to DIN 267: nickel plated (G 3 E)
  • Material number: 2.0401
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
Type Hexagonal threaded: M-F
Body Length 6mm
External Width 5mm
Material Nickel plated brass
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot