R-TECH 524405 Hex Threaded M-F Spacer Brass 5mm A/F M3 5mm - Pack Of 25

MPN
524405
Brand
R-TECH
EAN-13
5053556004218
Order Code
52-4405
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Body Length:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.13
5+ £5.79
10+ £5.53
20+ £5.25
50+ £4.90
100+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 36 in stock

These 5mm AF hexagonal male to female spacers have an M3 tapped hole and threaded stud.

Their undercut design removes the need for washers in assembly and gives a flush fit.


  • Body length: 5mm
  • Hole threaded depth: 3mm
  • Stud length: 8mm
  • Width across flats: 5mm
  • Undercut design in accordance with DIN 76-B
  • Material: brass to DIN 17660: Cu Zn 39 Pb 3
  • Tensile Strength: 430 N/mm² Min.
  • Surface finish accords to DIN 267: nickel plated (G 3 E)
  • Material number: 2.0401
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
Type Hexagonal threaded: M-F
Body Length 5mm
External Width 5mm
Material Nickel plated brass
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot