R-TECH 524380 Hex Threaded F-F Spacers Brass M3 8mm - Pack Of 25

MPN
524380
Brand
R-TECH
EAN-13
5053556003976
Order Code
52-4380
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Body Length:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.29
5+ £6.01
10+ £5.63
20+ £5.33
50+ £4.98
100+ £4.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 102 in stock

These 5mm AF hexagonal female to female spacers have M3 tapped holes in both ends and are threaded throughout their entire length.


  • Body length: 8mm
  • Hole threaded depth: 8mm
  • Width across flats: 5mm
  • Material: brass to DIN 17660: Cu Zn 39 Pb 3
  • Tensile Strength: 430 N/mm² Min.
  • Surface finish accords to DIN 267: nickel plated (G 3 E)
  • Material number: 2.0401
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
Type Hexagonal threaded: F-F
Body Length 8mm
External Width 5mm
Material Nickel plated brass
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot