R-TECH 524357 Miniature Snap-Fit Nylon PCB Supports 10.5mm - Pack Of 100

Order Code:

52-4357

Brand: R-TECH MPN: 524357 EAN-13: 5053556004522

Discontinued


Miniature support posts for mounting PCBs, etc., to a chassis or another PCB.

One end of the post is designed to lock in place for a permanent fixing to a chassis and the other to push-fit into the PCB, but still allow removal for maintenance without the use of a tool.


  • Effective height: 10.5mm
  • Chassis fixing hole diameter: 4mm
  • Chassis thickness: 1.6mm
  • PCB fixing hole diameter: 4mm
  • PCB thickness: 1.6mm
  • Overall length: 18.1mm
  • Material: UL approved Nylon 66, 94-V2
  • Halogen-free
  • Colour: natural
  • Supplied in packs of 100
Type Snap-fit PCB support post
Overall Length 18.1mm
Material Nylon 66
Effective Height 10.5mm

Trustpilot