R-TECH 524354 Nylon Push Rivets - Pack Of 100

MPN
524354
Brand
R-TECH
EAN-13
5053556004690
Order Code
52-4354
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.96
10+ £10.56
25+ £9.66
50+ £8.81
100+ £8.01
250+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 22 in stockAdditional quantity lead time 9 months

Nylon push rivets with a square cross-section, secured in place in a circular hole by its serrated surface.

Ideal for use in blind holes or where there is no access to the underside of a chassis.


  • Head diameter: 6.3mm
  • Width: 3.2mm square
  • Overall length: 14.9mm
  • Fixing length: 12.9mm
  • Material: Nylon 6.6
  • Supplied in packs of 100
Type Pine tree clip
Diameter 3.2mm
Length 14.9mm
Panel Cutout Dimensions 3.2mm
Colour Natural
Material Nylon 66
Width 3.2mm square

Reviews

Be the first to submit a review

Trustpilot