R-TECH 524352 Nylon Hexagonal M3 M-F Spacers 15mm - Pack Of 100

MPN
524352
Brand
R-TECH
EAN-13
5053556004485
Order Code
52-4352
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Body Length:

    6mm 8mm 10mm 12.7mm 15mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.63
5+ £7.27
10+ £6.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 9 months

These 5.6mm AF hexagonal male to female spacers have an M3 tapped hole and threaded stud.


  • Body length: 15mm
  • Hole threaded depth: 10mm
  • Thread: M3 x 0.5
  • Stud length: 6mm
  • Width across flats: 5.6mm
  • Undercut design in accordance with DIN 76
  • Material: UL approved Nylon 66, 94-V2
  • Colour: natural
  • Halogen-free
  • Supplied in packs of 100
Type Hexagonal threaded: M-F
Body Length 15mm
External Width 5.6mm
Material Nylon 66
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot