R-TECH 524339 ABS Electronics Potting Enclosure 21x21x12mm

MPN
524339
Brand
R-TECH
EAN-13
5053556005338
Order Code
52-4339
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £0.215
5+ £0.199
10+ £0.183
20+ £0.168
40+ £0.136
75+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 200 in stockAdditional quantity lead time 5 months

A black ABS potting box, ideal for permanent encapsulation of small circuits and assemblies.


  • External dimensions: 21 x 21 x 12mm
  • Moulded in black ABS
  • Flame retardant to UL-94HB
  • Temperature range -20°C to +60°C
  • Open box only, no lid included
Type Potting Boxes
Enclosure Length 21mm
Enclosure Width 21mm
Enclosure Height 12mm
Colour Black
External dimensions 21 x 21 x 12mm
Finish Light Spark
Flame Resistance UL94-HB
Material ABS

Reviews

Be the first to submit a review

Trustpilot