R-TECH 524316 ABS Electronic Potting Enclosure 100x50x25

MPN
524316
Brand
R-TECH
EAN-13
5053556005260
Order Code
52-4316
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £0.677
5+ £0.628
10+ £0.572
25+ £0.537
50+ £0.495
100+ £0.460
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock50 due on 02/12/2026


A black ABS potting box, ideal for permanent encapsulation of small circuits and assemblies.


  • External dimensions: 100 x 50 x 25mm
  • Moulded in black ABS
  • Flame retardant to UL-94HB
  • Temperature range -20°C to +60°C
  • Open box only, no lid included
Type Potting Boxes
Enclosure Length 100mm
Enclosure Width 50mm
Enclosure Height 25mm
Colour Black
External dimensions 100 x 50 x 25mm
Finish Light Spark
Flame Resistance UL94-HB
Material ABS

Reviews

Be the first to submit a review

Trustpilot