R-TECH 523630 Rocker switch, black, DPST, 01 marking, 16A 250V, IP65

MPN
523630
Brand
R-TECH
EAN-13
5053556015306
Order Code
52-3630
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.07
10+ £4.41
25+ £3.91
50+ £3.51
100+ £3.18
200+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 200 in stockAdditional quantity lead time 7 days

This robust ‘snap-in’ panel-mounting Rocker Switch has a double-pole, single-throw (DPST) configuration, ensuring reliable on-off-on functionality and features a 0/1 legend. Rated at 250V AC and 16A, it is built to handle demanding electrical loads. The switch is designed for easy installation, featuring a black rubber bellows rocker design for IP65 rated protection. Its durable construction and heat and fire resistance ensures safety and durability in demanding environments.
  • Colour: Black
  • Printed with 0/1 legend
  • Contact configuration: DPST
  • Action: On-Off
  • Current Rating: 16A
  • Voltage Rating: 250V AC
  • Protection Rating: IP65
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 16A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
IP Rating IP65
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot