R-TECH 523603 Rocker switch, DPST, 24V, red illuminated, 01 marking, IP65

MPN
523603
Brand
R-TECH
EAN-13
5053556015283
Order Code
52-3603
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.81
10+ £3.31
25+ £2.93
50+ £2.63
100+ £2.38
200+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 199 in stockAdditional quantity lead time 7 days

This robust ‘snap-in’ panel-mounting Red, illuminated Rocker Switch has a double-pole, single-throw (DPST) ensuring reliable on-off-on functionality and features a 0/1 legend. Rated at 24V and 20A, it is built to handle demanding electrical loads. The switch is designed for easy installation, featuring a black rubber bellows rocker design for IP65 rated protection. Its durable construction and heat and fire resistance ensures safety and durability in demanding environments.
  • Colour: Red, illuminated
  • Printed with 0/1 legend
  • Contact configuration: DPST
  • Action: On-Off
  • Current Rating: 20A
  • Voltage Rating: 24V
  • Protection Rating: IP65
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 20A
Actuator Marking 0/1
Illumination Type LED
Illumination Colour Red
Actuator Style Rocker
Cutout Dimensions 30 x 22mm
Illumination Colour(s) Red
IP Rating IP65
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot