R-TECH 523586 Rocker switch, DPST, 16A 250V, red illuminated, IP65

MPN
523586
Brand
R-TECH
EAN-13
5053556015269
Order Code
52-3586
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.51
10+ £4.78
25+ £4.24
50+ £3.80
100+ £3.45
200+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 200 in stockAdditional quantity lead time 7 days

This robust ‘snap-in’ panel-mounting Red, illuminated Rocker Switch has a double-pole, single-throw (DPST) ensuring reliable on-off-on functionality. Rated at 250V AC and 16A, it is built to handle demanding electrical loads. The switch is designed for easy installation, featuring a black rubber bellows rocker design for IP65 rated protection. Its durable construction and heat and fire resistance ensures safety and durability in demanding environments.
  • Colour: Red, illuminated
  • Contact configuration: DPST
  • Action: On-Off
  • Current Rating: 16A
  • Voltage Rating: 250V AC
  • Protection Rating: IP65
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 16A
Actuator Marking None
Illumination Colour None
IP Rating IP65
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot