R-TECH 523225 Rocker switch DPST, green illuminated, 01 marking, 20A 250V

MPN
523225
Brand
R-TECH
EAN-13
5053556015184
Order Code
52-3225
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.32
10+ £2.02
25+ £1.79
50+ £1.60
100+ £1.46
200+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 186 in stockAdditional quantity lead time 7 days

This robust ‘snap-in’ panel-mounting Green, illuminated Rocker Switch has a double-pole, single-throw (DPST) configuration, ensuring reliable on-off functionality and features a 0/1 legend. Rated at 250V AC and 20A, it is built to handle demanding electrical loads. The switch is designed for easy installation, and its durable construction ensures reliable performance. Suitable for a wide range of applications.
  • Colour: Green, illuminated
  • Printed with 0/1 legend
  • Contact configuration: DPST
  • Action: On-Off
  • Current Rating: 20A
  • Voltage Rating: 250V AC
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 20A
Actuator Marking 0/1
Illumination Type LED
Illumination Colour Green
Actuator Style Rocker
Cutout Dimensions 30 x 22
Illumination Colour(s) Green
Type Rocker switch

Reviews

Be the first to submit a review

Accessories


Trustpilot