R-TECH 523219 Rocker switch, black, DPST, on-off, no marking, 20A 250V

MPN
523219
Brand
R-TECH
EAN-13
5053556015153
Order Code
52-3219
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.47
10+ £2.14
25+ £1.90
50+ £1.70
100+ £1.54
200+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 199 in stockAdditional quantity lead time 7 days

This robust ‘snap-in’ panel-mounting Rocker Switch has a double-pole, single-throw (DPST) configuration, ensuring reliable on-off functionality. Rated at 250V AC and 20A, it is built to handle demanding electrical loads. The switch is designed for easy installation, and its durable construction ensures reliable performance. Suitable for a wide range of applications.
  • Colour: Black
  • Contact configuration: DPST
  • Action: On-Off
  • Current Rating: 20A
  • Voltage Rating: 250V AC
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 20A
Actuator Marking None
Illumination Type Without
Illumination Colour None
Actuator Style Rocker
Cutout Dimensions 30 x 22
Type Rocker switch

Reviews

Be the first to submit a review

Accessories


Trustpilot