R-TECH 523182 Rocker switch, black DPST, On-Off, 12A 250V

MPN
523182
Brand
R-TECH
EAN-13
5053556015054
Order Code
52-3182
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.44
10+ £2.13
25+ £1.88
50+ £1.68
100+ £1.53
200+ £1.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 200 in stockAdditional quantity lead time 7 days

This robust ‘snap-in’ panel-mounting Rocker Switch has a double-pole, single-throw (DPST) configuration, ensuring reliable on-off functionality. Rated at 250V AC and 12A, it is built to handle demanding electrical loads. The switch is designed for easy installation, and its durable construction guarantees long-lasting performance. Ideal for both professional repair services and DIY enthusiasts.
  • Colour: Black
  • Contact configuration: DPST
  • Action: On-Off
  • Current Rating: 12A
  • Voltage Rating: 250V AC
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 12A
Actuator Marking None
Illumination Type None
Illumination Colour None
Action On-Off
Actuator Style Curved
Cutout Dimensions 19 x 13mm
Termination Style 4.8 x 0.8mm Tab
Type Rocker switch
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot