R-TECH 523170 Rocker switch, white, SPST no marking, 10A 250V, 4.8 tabs

MPN
523170
Brand
R-TECH
EAN-13
5053556015023
Order Code
52-3170
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.50
10+ £1.30
25+ £1.16
50+ £1.03
100+ £0.934
200+ £0.879
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 200 in stockAdditional quantity lead time 7 days

This compact, single pole ‘snap-in’ panel-mounting rocker switch is a versatile and reliable component designed for safety and durability.
  • Colour: White
  • Contact configuration: SPST
  • Action: ON-Off
  • Current Rating: 10A
  • Voltage Rating: 250V AC
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking None
Illumination Colour None
Actuator Style Curved
Colour White
Cutout Dimensions 19 x 13mm
Termination Style 4.8 x 0.8mm Tab
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot