R-TECH 523168 Rocker switch, black, SPST 0/1 marking, 10A 250V, 4.8 tabs

MPN
523168
Brand
R-TECH
EAN-13
5053556015016
Order Code
52-3168
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.83
10+ £1.59
25+ £1.42
50+ £1.27
100+ £1.15
200+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 196 in stockAdditional quantity lead time 7 days

This compact, single pole ‘snap-in’ panel-mounting rocker switch features a 0/1 legend. It is a versatile and reliable component designed for safety and durability.
  • Colour: Black
  • Printed with 0/1 legend
  • Contact configuration: SPST
  • Action: ON-Off
  • Current Rating: 10A
  • Voltage Rating: 250V AC
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking 0/1
Illumination Colour None
Actuator Style Curved
Cutout Dimensions 19 x 13mm
Termination Style 4.8 x 0.8mm Tab
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot