R-TECH 420005 12mm 240V Red Neon Indicator with Tags

Order Code:

42-0005

Brand: R-TECH MPN: 420005 EAN-13: 5053556003860

Discontinued


This R-TECH 12mm polycarbonate, push fit, 240V red neon indicator, requires a single fixing hole for fast installation. This Indicator can be used for a variety of signalling applications.


  • Quick self-locking fixing
  • Connection by male faston connectors
  • Available in red and green lens colours
  • Life expectancy of 20,000 hours
  • 12mm fixing hole size
  • Panel mounting
  • Removable lens
Type Neon
Voltage 240V
Current 0.73mA
Bezel Red
Colour Red
Size 12mm

Trustpilot