R-TECH 350146 Speaker 28mm 50 Ohm 2W 150mm 24AWG Wire Molex Connector

MPN
350146
Brand
R-TECH
Order Code
35-0146
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 34 in stockContact us for additional stock

R-TECH 350146 is a 50 Ohm, 2W miniature speaker in a 28mm diameter metal housing with a 150mm twisted pair lead fitted with a 24AWG Molex connector. Ideal for use in electronics projects and small portable equipment.


  • Miniature speaker with lead and Molex connector
  • Nominal Power: 2W
  • Lead length: 150mm
  • Ingress Protection: IPX5
  • Suitable for electronics projects
  • Supply Qty: 1
Type Miniature Speaker
Impedance 50Ω
Power - Rated 2W
Size 28mm

Reviews

Be the first to submit a review

Trustpilot